Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal Grey Die Cast Zinc Locking Handle, Swing

RS Stock No.: 187-9288Brand: RittalManufacturers Part No.: 8618270
brand-logo
View all in Locking Handles

Technical Document

Specifications

Brand

Rittal

Handle Style

Swing

Handle Length

26.9mm

Material

Die Cast Zinc

Colour

Grey

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 35.563

BD 35.563 Each (Exc. Vat)

BD 39.119

BD 39.119 Each (inc. VAT)

Rittal Grey Die Cast Zinc Locking Handle, Swing

BD 35.563

BD 35.563 Each (Exc. Vat)

BD 39.119

BD 39.119 Each (inc. VAT)

Rittal Grey Die Cast Zinc Locking Handle, Swing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Handle Style

Swing

Handle Length

26.9mm

Material

Die Cast Zinc

Colour

Grey

Country of Origin

Germany

You may be interested in