Technical Document
Specifications
Brand
RittalType
Side Panel
Material
Steel
Width
1800mm
Dimensions
500 x 1800mm
Length
500mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 136.395
BD 68.198 Each (In a Pack of 2) (Exc. Vat)
BD 150.035
BD 75.018 Each (In a Pack of 2) (inc. VAT)
Rittal Steel Side Panel, 500 x 1800mm
2
BD 136.395
BD 68.198 Each (In a Pack of 2) (Exc. Vat)
BD 150.035
BD 75.018 Each (In a Pack of 2) (inc. VAT)
Rittal Steel Side Panel, 500 x 1800mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalType
Side Panel
Material
Steel
Width
1800mm
Dimensions
500 x 1800mm
Length
500mm
Country of Origin
Germany