Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal SV 9340 Series Polyamide Adapter for Use with Busbar Systems, 55 x 208mm

RS Stock No.: 239-9276Brand: RittalManufacturers Part No.: 9340660
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Rittal

Type

Adapter

For Use With

Busbar Systems

Width

55mm

Material

Polyamide

Dimensions

55 x 208mm

Height

208mm

Colour

RAL7035

Colour

RAL 7035

Series

SV 9340

Quantity

1

Stock information temporarily unavailable.

BD 18.784

BD 18.784 Each (Exc. Vat)

BD 20.662

BD 20.662 Each (inc. VAT)

Rittal SV 9340 Series Polyamide Adapter for Use with Busbar Systems, 55 x 208mm

BD 18.784

BD 18.784 Each (Exc. Vat)

BD 20.662

BD 20.662 Each (inc. VAT)

Rittal SV 9340 Series Polyamide Adapter for Use with Busbar Systems, 55 x 208mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Type

Adapter

For Use With

Busbar Systems

Width

55mm

Material

Polyamide

Dimensions

55 x 208mm

Height

208mm

Colour

RAL7035

Colour

RAL 7035

Series

SV 9340

Quantity

1