Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 500 mm x 500 mm x 300mm

RS Stock No.: 167-960Brand: RittalManufacturers Part No.: AE1013600
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

500 mm

External Width

500 mm

External Depth

300mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

AE

Fixing Kit

No

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 500 mm x 500 mm x 300mm

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP66, 500 mm x 500 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

500 mm

External Width

500 mm

External Depth

300mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

AE

Fixing Kit

No

Country of Origin

Germany

You may be interested in