Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal Enclosure Cooling Unit, 1500W, 230V ac, 800m³/h, 950 x 400 x 260mm

RS Stock No.: 471-6967Brand: RittalManufacturers Part No.: SK3305100
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1500W

Air Flow

800m³/h

Supply Voltage

230V ac

Dimensions

950 x 400 x 260mm

Depth

260mm

Height

950mm

Width

400mm

Stock information temporarily unavailable.

P.O.A.

Rittal Enclosure Cooling Unit, 1500W, 230V ac, 800m³/h, 950 x 400 x 260mm

P.O.A.

Rittal Enclosure Cooling Unit, 1500W, 230V ac, 800m³/h, 950 x 400 x 260mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1500W

Air Flow

800m³/h

Supply Voltage

230V ac

Dimensions

950 x 400 x 260mm

Depth

260mm

Height

950mm

Width

400mm