Technical Document
Specifications
Brand
RittalMaximum Cooling Power
1500W
Air Flow
800m³/h
Supply Voltage
400 → 460V ac
Dimensions
950 x 400 x 260mm
Depth
260mm
Height
950mm
Width
400mm
You may be interested in
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1.6kW, 400 → 460V ac, 540m³/h, 400 x 950 x 260mmBrand: Rittal
BD 2,152.741Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Rittal Enclosure Cooling Unit, 1500W, 400 → 460V ac, 800m³/h, 950 x 400 x 260mm
1
P.O.A.
Rittal Enclosure Cooling Unit, 1500W, 400 → 460V ac, 800m³/h, 950 x 400 x 260mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1.6kW, 400 → 460V ac, 540m³/h, 400 x 950 x 260mmBrand: Rittal
BD 2,152.741Each (Exc. Vat)
Technical Document
Specifications
Brand
RittalMaximum Cooling Power
1500W
Air Flow
800m³/h
Supply Voltage
400 → 460V ac
Dimensions
950 x 400 x 260mm
Depth
260mm
Height
950mm
Width
400mm
You may be interested in
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1.6kW, 400 → 460V ac, 540m³/h, 400 x 950 x 260mmBrand: Rittal
BD 2,152.741Each (Exc. Vat)