Technical Document
Specifications
Brand
RittalMaximum Cooling Power
1000W
Air Flow
440m³/h
Noise Level
64dB(A)
Supply Voltage
230V ac
Dimensions
415 x 597 x 475mm
Depth
475mm
Height
415mm
Width
597mm
You may be interested in
Rittal TopTherm Blue e Series Air Conditioning Unit, 1000W, 230V ac, 491m³/h, 417 x 597 x 475mmBrand: Rittal
BD 1,880.776Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Rittal Enclosure Cooling Unit, 1000W, 230V ac, 440m³/h, 415 x 597 x 475mm
1
P.O.A.
Rittal Enclosure Cooling Unit, 1000W, 230V ac, 440m³/h, 415 x 597 x 475mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rittal TopTherm Blue e Series Air Conditioning Unit, 1000W, 230V ac, 491m³/h, 417 x 597 x 475mmBrand: Rittal
BD 1,880.776Each (Exc. Vat)
Technical Document
Specifications
Brand
RittalMaximum Cooling Power
1000W
Air Flow
440m³/h
Noise Level
64dB(A)
Supply Voltage
230V ac
Dimensions
415 x 597 x 475mm
Depth
475mm
Height
415mm
Width
597mm
You may be interested in
Rittal TopTherm Blue e Series Air Conditioning Unit, 1000W, 230V ac, 491m³/h, 417 x 597 x 475mmBrand: Rittal
BD 1,880.776Each (Exc. Vat)