Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal WM Series Grey Carbon Steel Junction Box, IP66, 400 x 210 x 500mm

RS Stock No.: 860-4234Brand: RittalManufacturers Part No.: WM201608NC
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Rittal

Dimensions L x W x H

400 x 210 x 500mm

Material

Carbon Steel

Length

400mm

Width

210mm

Height

500mm

IP Rating

IP66

Colour

Grey

Series

WM

Country of Origin

United States

Product details

Rittal WM Series of Junction Box Enclosures & Accessories

The WM series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The WM series of junction boxes combine many of the advantages of Rittal’s proven AE and KL series enclosures, at an economical cost.

Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection

You may be interested in
Stock information temporarily unavailable.

BD 142.070

BD 142.070 Each (Exc. Vat)

BD 156.277

BD 156.277 Each (inc. VAT)

Rittal WM Series Grey Carbon Steel Junction Box, IP66, 400 x 210 x 500mm

BD 142.070

BD 142.070 Each (Exc. Vat)

BD 156.277

BD 156.277 Each (inc. VAT)

Rittal WM Series Grey Carbon Steel Junction Box, IP66, 400 x 210 x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Dimensions L x W x H

400 x 210 x 500mm

Material

Carbon Steel

Length

400mm

Width

210mm

Height

500mm

IP Rating

IP66

Colour

Grey

Series

WM

Country of Origin

United States

Product details

Rittal WM Series of Junction Box Enclosures & Accessories

The WM series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The WM series of junction boxes combine many of the advantages of Rittal’s proven AE and KL series enclosures, at an economical cost.

Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection

You may be interested in