RND 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Panel Mount
Technical Document
Specifications
Brand
RNDCapacitance
1µF
Voltage
50V dc
Package/Case
0805
Mounting Type
Panel Mount
Dielectric
X5R
Tolerance
±10%
Country of Origin
Taiwan, Province Of China
BD 1.100
BD 0.011 Each (In a Pack of 100) (Exc. Vat)
BD 1.210
BD 0.012 Each (In a Pack of 100) (inc. VAT)
RND 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Panel Mount
100
BD 1.100
BD 0.011 Each (In a Pack of 100) (Exc. Vat)
BD 1.210
BD 0.012 Each (In a Pack of 100) (inc. VAT)
RND 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Panel Mount
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 100 - 900 | BD 0.011 | BD 1.100 |
| 1000 - 2400 | BD 0.011 | BD 1.100 |
| 2500 - 9900 | BD 0.011 | BD 1.100 |
| 10000 - 49900 | BD 0.011 | BD 1.100 |
| 50000+ | BD 0.011 | BD 1.100 |
Technical Document
Specifications
Brand
RNDCapacitance
1µF
Voltage
50V dc
Package/Case
0805
Mounting Type
Panel Mount
Dielectric
X5R
Tolerance
±10%
Country of Origin
Taiwan, Province Of China