RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 0 O → 10 MO

RS Stock No.: 283-2313Brand: RNDManufacturers Part No.: RND 1551206S4JE024KITDistrelec Article No.: 30069023
View all in Resistor Kits

Technical Document

Specifications

Brand

RND

Mounting Type

Surface Mount

Number of Values

100

Resistance Range

0 O → 10 MO

Technology

Thick Film

Series

RND 155

Number of Pieces

100

Country of Origin

Thailand

BD 87.444

BD 87.444 Each (Exc. Vat)

BD 96.188

BD 96.188 Each (inc. VAT)

RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 0 O → 10 MO

BD 87.444

BD 87.444 Each (Exc. Vat)

BD 96.188

BD 96.188 Each (inc. VAT)

RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 0 O → 10 MO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RND

Mounting Type

Surface Mount

Number of Values

100

Resistance Range

0 O → 10 MO

Technology

Thick Film

Series

RND 155

Number of Pieces

100

Country of Origin

Thailand