RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 1 O → 10 MO
RS Stock No.: 283-2340Brand: RNDManufacturers Part No.: RND 155HP06W2FE024KITDistrelec Article No.: 30149770
Technical Document
Specifications
Brand
RNDMounting Type
Surface Mount
Number of Values
100
Resistance Range
1 O → 10 MO
Technology
Thick Film
Series
RND 155
Number of Pieces
100
Country of Origin
Thailand
Stock information temporarily unavailable.
BD 107.520
BD 107.520 Each (Exc. Vat)
BD 118.272
BD 118.272 Each (inc. VAT)
RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 1 O → 10 MO
1
BD 107.520
BD 107.520 Each (Exc. Vat)
BD 118.272
BD 118.272 Each (inc. VAT)
RND, RND 155 Thick Film, SMT 100 Resistor Kit, with 100 pieces, 1 O → 10 MO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDMounting Type
Surface Mount
Number of Values
100
Resistance Range
1 O → 10 MO
Technology
Thick Film
Series
RND 155
Number of Pieces
100
Country of Origin
Thailand