RND 10A Fuse Holder for 5 x 20mm Fuse, 250V ac/dc
RS Stock No.: 283-2355Brand: RNDManufacturers Part No.: RND 170-00006Distrelec Article No.: 30043426
Technical Document
Specifications
Brand
RNDFuse Holder Type
PCB Mount
Range
RND 170
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac/dc
Distrelec Product Id
30043426
Country of Origin
Italy
Stock information temporarily unavailable.
BD 0.998
BD 0.998 Each (Exc. Vat)
BD 1.098
BD 1.098 Each (inc. VAT)
RND 10A Fuse Holder for 5 x 20mm Fuse, 250V ac/dc
1
BD 0.998
BD 0.998 Each (Exc. Vat)
BD 1.098
BD 1.098 Each (inc. VAT)
RND 10A Fuse Holder for 5 x 20mm Fuse, 250V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDFuse Holder Type
PCB Mount
Range
RND 170
Fuse Size
5 x 20mm
Current Rating
10A
Voltage Rating
250V ac/dc
Distrelec Product Id
30043426
Country of Origin
Italy