RND Straight 50Ω Adapter SMA Socket to SMA Socket 4GHz
RS Stock No.: 283-2379Brand: RNDManufacturers Part No.: RND 205-00504Distrelec Article No.: 30061845
Technical Document
Specifications
Brand
RNDAdapter Type
SMA Socket to BNC Socket
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 3.729
BD 3.729 Each (Exc. Vat)
BD 4.102
BD 4.102 Each (inc. VAT)
RND Straight 50Ω Adapter SMA Socket to SMA Socket 4GHz
1
BD 3.729
BD 3.729 Each (Exc. Vat)
BD 4.102
BD 4.102 Each (inc. VAT)
RND Straight 50Ω Adapter SMA Socket to SMA Socket 4GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDAdapter Type
SMA Socket to BNC Socket
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Country of Origin
Taiwan, Province Of China