RND RND Series Socket Crimp Contact, Pluggable Termination, 28AWG Min, 22AWG Max
Technical Document
Specifications
Brand
RNDGender
Socket
For Use With
Battery
Series
RND
Termination Method
Pluggable
Minimum Wire Size AWG
28AWG
Maximum Wire Size AWG
22AWG
Country of Origin
Taiwan, Province Of China
BD 0.060
BD 0.060 1 Pack of 25 (Exc. Vat)
BD 0.066
BD 0.066 1 Pack of 25 (inc. VAT)
RND RND Series Socket Crimp Contact, Pluggable Termination, 28AWG Min, 22AWG Max
1
BD 0.060
BD 0.060 1 Pack of 25 (Exc. Vat)
BD 0.066
BD 0.066 1 Pack of 25 (inc. VAT)
RND RND Series Socket Crimp Contact, Pluggable Termination, 28AWG Min, 22AWG Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 3 | BD 0.060 |
4 - 9 | BD 0.050 |
10+ | BD 0.044 |
Technical Document
Specifications
Brand
RNDGender
Socket
For Use With
Battery
Series
RND
Termination Method
Pluggable
Minimum Wire Size AWG
28AWG
Maximum Wire Size AWG
22AWG
Country of Origin
Taiwan, Province Of China