RND D Sub Adapter Female 37 Way D-Sub to IDC

RS Stock No.: 283-2404Brand: RNDManufacturers Part No.: RND 205-00872Distrelec Article No.: 30112374
View all in D Sub Adapters

Technical Document

Specifications

Brand

RND

Converts From Gender

Female

Converts From Type

37 Way D-Sub

Converts To Type

IDC

Distrelec Product Id

30112374

Country of Origin

China

You may be interested in
RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
BD 4.792Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.937

BD 2.937 Each (Exc. Vat)

BD 3.231

BD 3.231 Each (inc. VAT)

RND D Sub Adapter Female 37 Way D-Sub to IDC

BD 2.937

BD 2.937 Each (Exc. Vat)

BD 3.231

BD 3.231 Each (inc. VAT)

RND D Sub Adapter Female 37 Way D-Sub to IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
BD 4.792Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RND

Converts From Gender

Female

Converts From Type

37 Way D-Sub

Converts To Type

IDC

Distrelec Product Id

30112374

Country of Origin

China

You may be interested in
RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
BD 4.792Each (In a Pack of 5) (Exc. Vat)