RND RND 205 Series, Plug Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body
RS Stock No.: 283-2409Brand: RNDManufacturers Part No.: RND 205-00923Distrelec Article No.: 30141759
Technical Document
Specifications
Brand
RNDCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Series
RND 205
Country of Origin
China
Stock information temporarily unavailable.
BD 0.478
BD 0.478 Each (Exc. Vat)
BD 0.526
BD 0.526 Each (inc. VAT)
RND RND 205 Series, Plug Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body
1
BD 0.478
BD 0.478 Each (Exc. Vat)
BD 0.526
BD 0.526 Each (inc. VAT)
RND RND 205 Series, Plug Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Series
RND 205
Country of Origin
China