RND, RND 205 DC Socket, 12 V, Cable Mount, length 35.2mm, Nickel Plated
Technical Document
Specifications
Brand
RNDDC Power Connector Type
DC Socket
Inner Diameter
2.1mm
Outer Diameter
5.5mm
Body Orientation
Straight
Voltage Rating
12 V
Length
35.2mm
Mounting Type
Cable Mount
Contact Plating
Nickel Plated
Series
RND 205
Distrelec Product Id
30141762
Country of Origin
China
BD 0.352
BD 0.352 Each (Exc. Vat)
BD 0.387
BD 0.387 Each (inc. VAT)
1
BD 0.352
BD 0.352 Each (Exc. Vat)
BD 0.387
BD 0.387 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDDC Power Connector Type
DC Socket
Inner Diameter
2.1mm
Outer Diameter
5.5mm
Body Orientation
Straight
Voltage Rating
12 V
Length
35.2mm
Mounting Type
Cable Mount
Contact Plating
Nickel Plated
Series
RND 205
Distrelec Product Id
30141762
Country of Origin
China