RND RND 205 Series Terminal Block, 12-Way, 20A, 22 → 12 AWG Wire, Screw Termination

RS Stock No.: 283-2417Brand: RNDManufacturers Part No.: RND 205-01060Distrelec Article No.: 30159597
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RND

Number Of Ways

12

Current Rating

20A

Wire Size

22 → 12 AWG

Termination Method

Screw

Series

RND 205

Country of Origin

Taiwan, Province Of China

You may be interested in

BD 0.990

BD 0.990 Each (Exc. Vat)

BD 1.089

BD 1.089 Each (inc. VAT)

RND RND 205 Series Terminal Block, 12-Way, 20A, 22 → 12 AWG Wire, Screw Termination

BD 0.990

BD 0.990 Each (Exc. Vat)

BD 1.089

BD 1.089 Each (inc. VAT)

RND RND 205 Series Terminal Block, 12-Way, 20A, 22 → 12 AWG Wire, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RND

Number Of Ways

12

Current Rating

20A

Wire Size

22 → 12 AWG

Termination Method

Screw

Series

RND 205

Country of Origin

Taiwan, Province Of China

You may be interested in