RND Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, RND 205 Series
RS Stock No.: 283-2431Brand: RNDManufacturers Part No.: RND 205-01139Distrelec Article No.: 30164664
Technical Document
Specifications
Brand
RNDNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
RND 205
Country of Origin
China
Stock information temporarily unavailable.
BD 4.064
BD 4.064 Each (Exc. Vat)
BD 4.470
BD 4.470 Each (inc. VAT)
RND Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, RND 205 Series
1
BD 4.064
BD 4.064 Each (Exc. Vat)
BD 4.470
BD 4.470 Each (inc. VAT)
RND Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, RND 205 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
RND 205
Country of Origin
China