RND Straight Female 4 way M8 to Straight Connector & Cable, 5m

RS Stock No.: 283-2443Brand: RNDManufacturers Part No.: RND 205-01150Distrelec Article No.: 30164675
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RND

Series

RND 205

Cross Sectional Area

0.25 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Orientation

Straight

Distrelec Product Id

30164675

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 10.730

BD 10.730 Each (Exc. Vat)

BD 11.803

BD 11.803 Each (inc. VAT)

RND Straight Female 4 way M8 to Straight Connector & Cable, 5m

BD 10.730

BD 10.730 Each (Exc. Vat)

BD 11.803

BD 11.803 Each (inc. VAT)

RND Straight Female 4 way M8 to Straight Connector & Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Series

RND 205

Cross Sectional Area

0.25 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2 Orientation

Straight

Distrelec Product Id

30164675

Country of Origin

China

You may be interested in