Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND Right Angle Female 4 way M8 to Straight Connector & Cable, 5m

RS Stock No.: 283-2452Brand: RNDManufacturers Part No.: RND 205-01162Distrelec Article No.: 30164687
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RND

Series

RND 205

Cross Sectional Area

0.25 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2 Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

BD 12.155

BD 12.155 Each (Exc. Vat)

BD 13.371

BD 13.371 Each (inc. VAT)

RND Right Angle Female 4 way M8 to Straight Connector & Cable, 5m

BD 12.155

BD 12.155 Each (Exc. Vat)

BD 13.371

BD 13.371 Each (inc. VAT)

RND Right Angle Female 4 way M8 to Straight Connector & Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Series

RND 205

Cross Sectional Area

0.25 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2 Orientation

Straight

Country of Origin

China