RND Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, RND 205 Series
RS Stock No.: 283-2470Brand: RNDManufacturers Part No.: RND 205-01201Distrelec Article No.: 30164726
Technical Document
Specifications
Brand
RNDNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
RND 205
Distrelec Product Id
30164726
Country of Origin
China
Stock information temporarily unavailable.
BD 3.932
BD 3.932 Each (Exc. Vat)
BD 4.325
BD 4.325 Each (inc. VAT)
RND Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, RND 205 Series
1
BD 3.932
BD 3.932 Each (Exc. Vat)
BD 4.325
BD 4.325 Each (inc. VAT)
RND Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, RND 205 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
RND 205
Distrelec Product Id
30164726
Country of Origin
China