RND RND 205 Series, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
Technical Document
Specifications
Brand
RNDCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Series
RND 205
Country of Origin
China
BD 2.904
BD 2.904 Each (Exc. Vat)
BD 3.194
BD 3.194 Each (inc. VAT)
1
BD 2.904
BD 2.904 Each (Exc. Vat)
BD 3.194
BD 3.194 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Series
RND 205
Country of Origin
China