RND, RND 210, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 230V
RS Stock No.: 283-2533Brand: RNDManufacturers Part No.: RND 210-00041Distrelec Article No.: 30043347
Technical Document
Specifications
Brand
RNDPilot Light Type
Pilot Light Head
Voltage Rating
230V
Pilot Light Colour
Green
Cutout Diameter
22mm
Series
RND 210
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Pilot Light Shape
Round
Country of Origin
China
Stock information temporarily unavailable.
BD 1.424
BD 1.424 Each (Exc. Vat)
BD 1.566
BD 1.566 Each (inc. VAT)
RND, RND 210, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 230V
1
BD 1.424
BD 1.424 Each (Exc. Vat)
BD 1.566
BD 1.566 Each (inc. VAT)
RND, RND 210, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDPilot Light Type
Pilot Light Head
Voltage Rating
230V
Pilot Light Colour
Green
Cutout Diameter
22mm
Series
RND 210
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Pilot Light Shape
Round
Country of Origin
China