RND, RND 210, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 230V
RS Stock No.: 283-2535Brand: RNDManufacturers Part No.: RND 210-00042Distrelec Article No.: 30043348
Technical Document
Specifications
Brand
RNDPilot Light Type
Pilot Light Head
Voltage Rating
230V
Pilot Light Colour
Red
Cutout Diameter
22mm
Series
RND 210
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Pilot Light Shape
Round
Country of Origin
China
Stock information temporarily unavailable.
BD 1.540
BD 1.540 Each (Exc. Vat)
BD 1.694
BD 1.694 Each (inc. VAT)
RND, RND 210, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 230V
1
BD 1.540
BD 1.540 Each (Exc. Vat)
BD 1.694
BD 1.694 Each (inc. VAT)
RND, RND 210, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDPilot Light Type
Pilot Light Head
Voltage Rating
230V
Pilot Light Colour
Red
Cutout Diameter
22mm
Series
RND 210
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP65
Pilot Light Shape
Round
Country of Origin
China