RND Toggle Switch, Panel Mount, On-On, 2CO, Solder Lug Terminal, 28 V dc, 125 V dc, 250 V dc
RS Stock No.: 283-2569Brand: RNDManufacturers Part No.: RND 210-00429Distrelec Article No.: 30103414
Technical Document
Specifications
Brand
RNDContact Configuration
2CO
Switch Operation
On-On
Contact Current Rating
2 A, 5 A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Voltage Rating
28 V dc, 125 V dc, 250 V dc
Distrelec Product Id
30103414
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 2.602
BD 2.602 Each (Exc. Vat)
BD 2.862
BD 2.862 Each (inc. VAT)
RND Toggle Switch, Panel Mount, On-On, 2CO, Solder Lug Terminal, 28 V dc, 125 V dc, 250 V dc
1
BD 2.602
BD 2.602 Each (Exc. Vat)
BD 2.862
BD 2.862 Each (inc. VAT)
RND Toggle Switch, Panel Mount, On-On, 2CO, Solder Lug Terminal, 28 V dc, 125 V dc, 250 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDContact Configuration
2CO
Switch Operation
On-On
Contact Current Rating
2 A, 5 A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Voltage Rating
28 V dc, 125 V dc, 250 V dc
Distrelec Product Id
30103414
Country of Origin
Taiwan, Province Of China