RND Toggle Switch, Panel Mount, On-Off-On, 1CO, Solder Lug Terminal, 28 V dc, 125 V ac, 250 V ac
RS Stock No.: 283-2626Brand: RNDManufacturers Part No.: RND 210-00664Distrelec Article No.: 30161241
Technical Document
Specifications
Brand
RNDContact Configuration
1CO
Switch Operation
On-Off-On
Contact Current Rating
2 A, 5 A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Voltage Rating
28 V dc, 125 V ac, 250 V ac
Distrelec Product Id
30161241
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 1.534
BD 1.534 Each (Exc. Vat)
BD 1.687
BD 1.687 Each (inc. VAT)
RND Toggle Switch, Panel Mount, On-Off-On, 1CO, Solder Lug Terminal, 28 V dc, 125 V ac, 250 V ac
1
BD 1.534
BD 1.534 Each (Exc. Vat)
BD 1.687
BD 1.687 Each (inc. VAT)
RND Toggle Switch, Panel Mount, On-Off-On, 1CO, Solder Lug Terminal, 28 V dc, 125 V ac, 250 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDContact Configuration
1CO
Switch Operation
On-Off-On
Contact Current Rating
2 A, 5 A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Voltage Rating
28 V dc, 125 V ac, 250 V ac
Distrelec Product Id
30161241
Country of Origin
Taiwan, Province Of China