RND 255-00003, Breadboard Breadboard 240 x 150 x 21mm

RS Stock No.: 283-2649Brand: RNDManufacturers Part No.: RND 255-00003Distrelec Article No.: 30115101
View all in Breadboards

Technical Document

Specifications

Brand

RND

Type

Breadboard

Number of Connections

3260

Length

240mm

Width

150mm

Height

21mm

Dimensions

240 x 150 x 21mm

Country of Origin

China

You may be interested in

BD 13.030

BD 13.030 Each (Exc. Vat)

BD 14.333

BD 14.333 Each (inc. VAT)

RND 255-00003, Breadboard Breadboard 240 x 150 x 21mm

BD 13.030

BD 13.030 Each (Exc. Vat)

BD 14.333

BD 14.333 Each (inc. VAT)

RND 255-00003, Breadboard Breadboard 240 x 150 x 21mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RND

Type

Breadboard

Number of Connections

3260

Length

240mm

Width

150mm

Height

21mm

Dimensions

240 x 150 x 21mm

Country of Origin

China

You may be interested in