Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 305-00012 Battery Charger For Lead Acid 12 V 1 Cell with DE Type F (CEE 7/4) Plug plug

RS Stock No.: 283-2666Brand: RNDManufacturers Part No.: RND 305-00012Distrelec Article No.: 30122721
View all in Battery Chargers

Technical Document

Specifications

Brand

RND

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Number of Cells Charged

1

Plug Type

DE Type F (CEE 7/4) Plug

Model Number

RND 305-00012

Distrelec Product Id

30122721

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 60.900

BD 60.900 Each (Exc. Vat)

BD 66.990

BD 66.990 Each (inc. VAT)

RND RND 305-00012 Battery Charger For Lead Acid 12 V 1 Cell with DE Type F (CEE 7/4) Plug plug

BD 60.900

BD 60.900 Each (Exc. Vat)

BD 66.990

BD 66.990 Each (inc. VAT)

RND RND 305-00012 Battery Charger For Lead Acid 12 V 1 Cell with DE Type F (CEE 7/4) Plug plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Battery Sizes Charged

12 V

Chemistries Charged

Lead Acid

Number of Cells Charged

1

Plug Type

DE Type F (CEE 7/4) Plug

Model Number

RND 305-00012

Distrelec Product Id

30122721

Country of Origin

Taiwan, Province Of China

You may be interested in