RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 4.2A Output, 50W

RS Stock No.: 283-2684Brand: RNDManufacturers Part No.: RND 315-00005Distrelec Article No.: 30123193
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RND

Series

RND 315

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Country of Origin

China

Stock information temporarily unavailable.

BD 17.210

BD 17.210 Each (Exc. Vat)

BD 18.931

BD 18.931 Each (inc. VAT)

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 4.2A Output, 50W

BD 17.210

BD 17.210 Each (Exc. Vat)

BD 18.931

BD 18.931 Each (inc. VAT)

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 4.2A Output, 50W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Series

RND 315

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Country of Origin

China