RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 5A Output, 70W
RS Stock No.: 283-2687Brand: RNDManufacturers Part No.: RND 315-00007Distrelec Article No.: 30123195
Technical Document
Specifications
Brand
RNDSeries
RND 315
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
5A
Country of Origin
China
BD 16.428
BD 16.428 Each (Exc. Vat)
BD 18.071
BD 18.071 Each (inc. VAT)
RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 5A Output, 70W
1
BD 16.428
BD 16.428 Each (Exc. Vat)
BD 18.071
BD 18.071 Each (inc. VAT)
RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 5A Output, 70W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDSeries
RND 315
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
5A
Country of Origin
China