RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 1.5A Output, 70W
RS Stock No.: 283-2693Brand: RNDManufacturers Part No.: RND 315-00014Distrelec Article No.: 30151534
Technical Document
Specifications
Brand
RNDSeries
RND 315
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
1.5A
Power Rating
70W
Country of Origin
China
You may be interested in
RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 48V dc dc Output, 1.5A Output, 70WBrand: RS PRO
BD 24.515Each (Exc. Vat)
Stock information temporarily unavailable.
BD 15.230
BD 15.230 Each (Exc. Vat)
BD 16.753
BD 16.753 Each (inc. VAT)
RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 1.5A Output, 70W
1
BD 15.230
BD 15.230 Each (Exc. Vat)
BD 16.753
BD 16.753 Each (inc. VAT)
RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 1.5A Output, 70W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 48V dc dc Output, 1.5A Output, 70WBrand: RS PRO
BD 24.515Each (Exc. Vat)
Technical Document
Specifications
Brand
RNDSeries
RND 315
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
1.5A
Power Rating
70W
Country of Origin
China
You may be interested in
RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 48V dc dc Output, 1.5A Output, 70WBrand: RS PRO
BD 24.515Each (Exc. Vat)