Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 650mA Output, 240W

RS Stock No.: 283-2695Brand: RNDManufacturers Part No.: RND 315-00016Distrelec Article No.: 30151536
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RND

Series

RND 315

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

650mA

Power Rating

240W

Distrelec Product Id

30151536

Country of Origin

China

Stock information temporarily unavailable.

BD 33.957

BD 33.957 Each (Exc. Vat)

BD 37.353

BD 37.353 Each (inc. VAT)

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 650mA Output, 240W

BD 33.957

BD 33.957 Each (Exc. Vat)

BD 37.353

BD 37.353 Each (inc. VAT)

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 650mA Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Series

RND 315

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

650mA

Power Rating

240W

Distrelec Product Id

30151536

Country of Origin

China