Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 283-2696Brand: RNDManufacturers Part No.: RND 315-00017Distrelec Article No.: 30151537
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RND

Series

RND 315

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Distrelec Product Id

30151537

Country of Origin

China

Stock information temporarily unavailable.

BD 53.162

BD 53.162 Each (Exc. Vat)

BD 58.478

BD 58.478 Each (inc. VAT)

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W

BD 53.162

BD 53.162 Each (Exc. Vat)

BD 58.478

BD 58.478 Each (inc. VAT)

RND RND 315 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Series

RND 315

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Distrelec Product Id

30151537

Country of Origin

China