RND 12W Portable Plug Adapter 15V dc Output, 800mA Output
RS Stock No.: 283-2703Brand: RNDManufacturers Part No.: RND 320-00063Distrelec Article No.: 30178145
Technical Document
Specifications
Brand
RNDAdapter Type
Portable
Plug Type
Type C - European Plug
Output Voltage
15V dc
Input Voltage
100 → 240V ac
Output Current
800mA
Power Rating
12W
Distrelec Product Id
30178145
Country of Origin
China
Stock information temporarily unavailable.
BD 4.934
BD 4.934 Each (Exc. Vat)
BD 5.427
BD 5.427 Each (inc. VAT)
RND 12W Portable Plug Adapter 15V dc Output, 800mA Output
1
BD 4.934
BD 4.934 Each (Exc. Vat)
BD 5.427
BD 5.427 Each (inc. VAT)
RND 12W Portable Plug Adapter 15V dc Output, 800mA Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.934 |
5 - 9 | BD 4.873 |
10 - 24 | BD 4.802 |
25 - 49 | BD 4.730 |
50+ | BD 4.664 |
Technical Document
Specifications
Brand
RNDAdapter Type
Portable
Plug Type
Type C - European Plug
Output Voltage
15V dc
Input Voltage
100 → 240V ac
Output Current
800mA
Power Rating
12W
Distrelec Product Id
30178145
Country of Origin
China