Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RND 24W Portable Plug Adapter 24V dc Output, 1A Output

RS Stock No.: 283-2704Brand: RNDManufacturers Part No.: RND 320-00068Distrelec Article No.: 30178149
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RND

Adapter Type

Portable

Plug Type

Type C - European Plug

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

1A

Power Rating

24W

Distrelec Product Id

30178149

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 7.660

BD 7.660 Each (Exc. Vat)

BD 8.426

BD 8.426 Each (inc. VAT)

RND 24W Portable Plug Adapter 24V dc Output, 1A Output

BD 7.660

BD 7.660 Each (Exc. Vat)

BD 8.426

BD 8.426 Each (inc. VAT)

RND 24W Portable Plug Adapter 24V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.660
5 - 9BD 7.560
10 - 24BD 7.450
25 - 49BD 7.340
50+BD 7.219
You may be interested in

Technical Document

Specifications

Brand

RND

Adapter Type

Portable

Plug Type

Type C - European Plug

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

1A

Power Rating

24W

Distrelec Product Id

30178149

Country of Origin

China

You may be interested in