RND RND 455 Series Black ABS Desktop Enclosure, 64 x 44 x 30mm
Technical Document
Specifications
Brand
RNDBody Material
ABS
External Length
64 mm
External Width
44 mm
External Height
30 mm
External Dimensions
64 x 44 x 30mm
Colour
Black
Series
RND 455
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 0.566
BD 0.566 Each (Exc. Vat)
BD 0.623
BD 0.623 Each (inc. VAT)
RND RND 455 Series Black ABS Desktop Enclosure, 64 x 44 x 30mm
1
BD 0.566
BD 0.566 Each (Exc. Vat)
BD 0.623
BD 0.623 Each (inc. VAT)
RND RND 455 Series Black ABS Desktop Enclosure, 64 x 44 x 30mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDBody Material
ABS
External Length
64 mm
External Width
44 mm
External Height
30 mm
External Dimensions
64 x 44 x 30mm
Colour
Black
Series
RND 455
Country of Origin
Taiwan, Province Of China