Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 455 Series Light Grey Aluminium Enclosure, IP65, Light Grey Lid, 125 x 80 x 57mm

RS Stock No.: 283-2933Brand: RNDManufacturers Part No.: RND 455-00404Distrelec Article No.: 30064625
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RND

Body Material

Aluminium

External Length

125 mm

External Height

57 mm

External Width

80 mm

External Dimensions

125 x 80 x 57mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Series

RND 455

Distrelec Product Id

30064625

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 9.410

BD 9.410 Each (Exc. Vat)

BD 10.351

BD 10.351 Each (inc. VAT)

RND RND 455 Series Light Grey Aluminium Enclosure, IP65, Light Grey Lid, 125 x 80 x 57mm

BD 9.410

BD 9.410 Each (Exc. Vat)

BD 10.351

BD 10.351 Each (inc. VAT)

RND RND 455 Series Light Grey Aluminium Enclosure, IP65, Light Grey Lid, 125 x 80 x 57mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Body Material

Aluminium

External Length

125 mm

External Height

57 mm

External Width

80 mm

External Dimensions

125 x 80 x 57mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Series

RND 455

Distrelec Product Id

30064625

Country of Origin

Taiwan, Province Of China

You may be interested in