Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 455 Series Aluminum (Anodized) Aluminium Alloy Enclosure, IP67, Aluminum (anodized) Lid, 274 x 173 x 100mm

RS Stock No.: 283-2957Brand: RNDManufacturers Part No.: RND 455-00447Distrelec Article No.: 30064668
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RND

Body Material

Aluminium Alloy

External Length

274 mm

External Height

100 mm

External Width

173 mm

External Dimensions

274 x 173 x 100mm

IP Rating

IP67

Colour

Aluminum (Anodized)

Lid Colour

Aluminum (anodized)

Flanged

No

Series

RND 455

Distrelec Product Id

30064668

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 23.370

BD 23.370 Each (Exc. Vat)

BD 25.707

BD 25.707 Each (inc. VAT)

RND RND 455 Series Aluminum (Anodized) Aluminium Alloy Enclosure, IP67, Aluminum (anodized) Lid, 274 x 173 x 100mm

BD 23.370

BD 23.370 Each (Exc. Vat)

BD 25.707

BD 25.707 Each (inc. VAT)

RND RND 455 Series Aluminum (Anodized) Aluminium Alloy Enclosure, IP67, Aluminum (anodized) Lid, 274 x 173 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Body Material

Aluminium Alloy

External Length

274 mm

External Height

100 mm

External Width

173 mm

External Dimensions

274 x 173 x 100mm

IP Rating

IP67

Colour

Aluminum (Anodized)

Lid Colour

Aluminum (anodized)

Flanged

No

Series

RND 455

Distrelec Product Id

30064668

Country of Origin

Taiwan, Province Of China