RND DIN-Rail Module Box Enclosure Type RND 455 Series , 106.25 x 90.2 x 57.5mm, ABS DIN RAIL Enclosure Box

RS Stock No.: 283-2971Brand: RNDManufacturers Part No.: RND 455-00537Distrelec Article No.: 30095855
View all in DIN Rail Enclosures

Technical Document

Specifications

Brand

RND

Enclosure Type

DIN-Rail Module Box

Body Material

ABS

DIN Rail Type

Enclosure

Length

106.25mm

Dimensions

106.25 x 90.2 x 57.5mm

Series

RND 455

Distrelec Product Id

30095855

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.360

BD 3.360 Each (Exc. Vat)

BD 3.696

BD 3.696 Each (inc. VAT)

RND DIN-Rail Module Box Enclosure Type RND 455 Series , 106.25 x 90.2 x 57.5mm, ABS DIN RAIL Enclosure Box

BD 3.360

BD 3.360 Each (Exc. Vat)

BD 3.696

BD 3.696 Each (inc. VAT)

RND DIN-Rail Module Box Enclosure Type RND 455 Series , 106.25 x 90.2 x 57.5mm, ABS DIN RAIL Enclosure Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Enclosure Type

DIN-Rail Module Box

Body Material

ABS

DIN Rail Type

Enclosure

Length

106.25mm

Dimensions

106.25 x 90.2 x 57.5mm

Series

RND 455

Distrelec Product Id

30095855

Country of Origin

Taiwan, Province Of China