Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RND RND 455 Polycarbonate PCB Mounting Enclosure, 114 x 114 x 30mm

RS Stock No.: 283-2984Brand: RNDManufacturers Part No.: RND 455-01066Distrelec Article No.: 30129918
View all in PCB Mounting Enclosures

Technical Document

Specifications

Brand

RND

Internal Dimensions

114 x 114 x 30mm

Internal Length

114 mm

Internal Width

114 mm

Internal Height

30 mm

Body Material

Polycarbonate

Series

RND 455

Distrelec Product Id

30129918

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 7.670

BD 7.670 Each (Exc. Vat)

BD 8.437

BD 8.437 Each (inc. VAT)

RND RND 455 Polycarbonate PCB Mounting Enclosure, 114 x 114 x 30mm

BD 7.670

BD 7.670 Each (Exc. Vat)

BD 8.437

BD 8.437 Each (inc. VAT)

RND RND 455 Polycarbonate PCB Mounting Enclosure, 114 x 114 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Internal Dimensions

114 x 114 x 30mm

Internal Length

114 mm

Internal Width

114 mm

Internal Height

30 mm

Body Material

Polycarbonate

Series

RND 455

Distrelec Product Id

30129918

Country of Origin

Taiwan, Province Of China