RND RND 455 Polycarbonate PCB Mounting Enclosure, 114 x 114 x 30mm
Technical Document
Specifications
Brand
RNDInternal Dimensions
114 x 114 x 30mm
Internal Length
114 mm
Internal Width
114 mm
Internal Height
30 mm
Body Material
Polycarbonate
Series
RND 455
Distrelec Product Id
30129934
Country of Origin
China
BD 7.265
BD 7.265 Each (Exc. Vat)
BD 7.991
BD 7.991 Each (inc. VAT)
1
BD 7.265
BD 7.265 Each (Exc. Vat)
BD 7.991
BD 7.991 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDInternal Dimensions
114 x 114 x 30mm
Internal Length
114 mm
Internal Width
114 mm
Internal Height
30 mm
Body Material
Polycarbonate
Series
RND 455
Distrelec Product Id
30129934
Country of Origin
China