RND RND 455 ABS PCB Mounting Enclosure, 35 x 90 x 35mm
Technical Document
Specifications
Brand
RNDInternal Dimensions
35 x 90 x 35mm
Internal Length
90 mm
Internal Width
35 mm
Internal Height
35 mm
Body Material
ABS
Series
RND 455
Distrelec Product Id
30129935
Country of Origin
Taiwan, Province Of China
BD 2.497
BD 2.497 Each (Exc. Vat)
BD 2.747
BD 2.747 Each (inc. VAT)
1
BD 2.497
BD 2.497 Each (Exc. Vat)
BD 2.747
BD 2.747 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDInternal Dimensions
35 x 90 x 35mm
Internal Length
90 mm
Internal Width
35 mm
Internal Height
35 mm
Body Material
ABS
Series
RND 455
Distrelec Product Id
30129935
Country of Origin
Taiwan, Province Of China