RND RND 455 Series Grey ABS Enclosure, IP67, Grey Lid, 90 x 56 x 29mm
RS Stock No.: 283-3002Brand: RNDManufacturers Part No.: RND 455-01292Distrelec Article No.: 30263206
Technical Document
Specifications
Brand
RNDBody Material
ABS
External Length
90 mm
External Height
29 mm
External Width
56 mm
External Dimensions
90 x 56 x 29mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Flanged
No
Series
RND 455
Country of Origin
Romania
Stock information temporarily unavailable.
BD 4.516
BD 4.516 Each (Exc. Vat)
BD 4.968
BD 4.968 Each (inc. VAT)
RND RND 455 Series Grey ABS Enclosure, IP67, Grey Lid, 90 x 56 x 29mm
1
BD 4.516
BD 4.516 Each (Exc. Vat)
BD 4.968
BD 4.968 Each (inc. VAT)
RND RND 455 Series Grey ABS Enclosure, IP67, Grey Lid, 90 x 56 x 29mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDBody Material
ABS
External Length
90 mm
External Height
29 mm
External Width
56 mm
External Dimensions
90 x 56 x 29mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Flanged
No
Series
RND 455
Country of Origin
Romania