RND Axial Fan, 12 V dc, dc Operation, 33.6cfm, 2.4W, 200mA Max, 60 x 60 x 25mm
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
2.4W
Width
60mm
Depth
25mm
Maximum Current
200mA
Dimensions
60 x 60 x 25mm
Air Flow
33.6cfm
Distrelec Product Id
30098939
Country of Origin
China
BD 4.312
BD 4.312 Each (Exc. Vat)
BD 4.743
BD 4.743 Each (inc. VAT)
1
BD 4.312
BD 4.312 Each (Exc. Vat)
BD 4.743
BD 4.743 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
2.4W
Width
60mm
Depth
25mm
Maximum Current
200mA
Dimensions
60 x 60 x 25mm
Air Flow
33.6cfm
Distrelec Product Id
30098939
Country of Origin
China