RND Axial Fan, 24 V dc, dc Operation, 46.14cfm, 3.84W, 160mA Max, 80 x 80 x 25mm

RS Stock No.: 283-3018Brand: RNDManufacturers Part No.: RND 460-00028Distrelec Article No.: 30098953
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

3.84W

Width

80mm

Depth

25mm

Maximum Current

160mA

Dimensions

80 x 80 x 25mm

Air Flow

46.14cfm

Distrelec Product Id

30098953

Country of Origin

China

Stock information temporarily unavailable.

BD 4.389

BD 4.389 Each (Exc. Vat)

BD 4.828

BD 4.828 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 46.14cfm, 3.84W, 160mA Max, 80 x 80 x 25mm

BD 4.389

BD 4.389 Each (Exc. Vat)

BD 4.828

BD 4.828 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 46.14cfm, 3.84W, 160mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

3.84W

Width

80mm

Depth

25mm

Maximum Current

160mA

Dimensions

80 x 80 x 25mm

Air Flow

46.14cfm

Distrelec Product Id

30098953

Country of Origin

China