RND Axial Fan, 24 V dc, dc Operation, 54.99cfm, 5.52W, 230mA Max, 80 x 80 x 25mm

RS Stock No.: 283-3019Brand: RNDManufacturers Part No.: RND 460-00029Distrelec Article No.: 30098954
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

5.52W

Width

80mm

Depth

25mm

Maximum Current

230mA

Dimensions

80 x 80 x 25mm

Air Flow

54.99cfm

Distrelec Product Id

30098954

Country of Origin

China

Stock information temporarily unavailable.

BD 8.420

BD 8.420 Each (Exc. Vat)

BD 9.262

BD 9.262 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 54.99cfm, 5.52W, 230mA Max, 80 x 80 x 25mm

BD 8.420

BD 8.420 Each (Exc. Vat)

BD 9.262

BD 9.262 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 54.99cfm, 5.52W, 230mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

5.52W

Width

80mm

Depth

25mm

Maximum Current

230mA

Dimensions

80 x 80 x 25mm

Air Flow

54.99cfm

Distrelec Product Id

30098954

Country of Origin

China