RND Axial Fan, 12 V dc, dc Operation, 7.24cfm, 840mW, 70mA Max, 40 x 40 x 10mm
RS Stock No.: 283-3028Brand: RNDManufacturers Part No.: RND 460-00068Distrelec Article No.: 30172338
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
840mW
Width
40mm
Depth
10mm
Maximum Current
70mA
Dimensions
40 x 40 x 10mm
Air Flow
7.24cfm
Distrelec Product Id
30172338
Country of Origin
China
Stock information temporarily unavailable.
BD 5.428
BD 5.428 Each (Exc. Vat)
BD 5.971
BD 5.971 Each (inc. VAT)
RND Axial Fan, 12 V dc, dc Operation, 7.24cfm, 840mW, 70mA Max, 40 x 40 x 10mm
1
BD 5.428
BD 5.428 Each (Exc. Vat)
BD 5.971
BD 5.971 Each (inc. VAT)
RND Axial Fan, 12 V dc, dc Operation, 7.24cfm, 840mW, 70mA Max, 40 x 40 x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
840mW
Width
40mm
Depth
10mm
Maximum Current
70mA
Dimensions
40 x 40 x 10mm
Air Flow
7.24cfm
Distrelec Product Id
30172338
Country of Origin
China