RND Axial Fan, 24 V dc, dc Operation, 12.23cfm, 1.68W, 70mA Max, 40 x 40 x 10mm

RS Stock No.: 283-3031Brand: RNDManufacturers Part No.: RND 460-00075Distrelec Article No.: 30172345
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.68W

Width

40mm

Depth

10mm

Maximum Current

70mA

Dimensions

40 x 40 x 10mm

Air Flow

12.23cfm

Distrelec Product Id

30172345

Country of Origin

China

Stock information temporarily unavailable.

BD 7.716

BD 7.716 Each (Exc. Vat)

BD 8.488

BD 8.488 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 12.23cfm, 1.68W, 70mA Max, 40 x 40 x 10mm

BD 7.716

BD 7.716 Each (Exc. Vat)

BD 8.488

BD 8.488 Each (inc. VAT)

RND Axial Fan, 24 V dc, dc Operation, 12.23cfm, 1.68W, 70mA Max, 40 x 40 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.68W

Width

40mm

Depth

10mm

Maximum Current

70mA

Dimensions

40 x 40 x 10mm

Air Flow

12.23cfm

Distrelec Product Id

30172345

Country of Origin

China