Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RND Axial Fan, 12 V dc, dc Operation, 1.85cfm, 1.2W, 100mA Max, 25 x 25 x 10mm

RS Stock No.: 283-3034Brand: RNDManufacturers Part No.: RND 460-00080Distrelec Article No.: 30172350
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

12 V dc

Height

25mm

AC or DC Operation

DC

Width

25mm

Power Consumption

1.2W

Depth

10mm

Maximum Current

100mA

Dimensions

25 x 25 x 10mm

Air Flow

1.85cfm

Distrelec Product Id

30172350

Country of Origin

China

Stock information temporarily unavailable.

BD 5.607

BD 5.607 Each (Exc. Vat)

BD 6.168

BD 6.168 Each (inc. VAT)

RND Axial Fan, 12 V dc, dc Operation, 1.85cfm, 1.2W, 100mA Max, 25 x 25 x 10mm

BD 5.607

BD 5.607 Each (Exc. Vat)

BD 6.168

BD 6.168 Each (inc. VAT)

RND Axial Fan, 12 V dc, dc Operation, 1.85cfm, 1.2W, 100mA Max, 25 x 25 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RND

Supply Voltage

12 V dc

Height

25mm

AC or DC Operation

DC

Width

25mm

Power Consumption

1.2W

Depth

10mm

Maximum Current

100mA

Dimensions

25 x 25 x 10mm

Air Flow

1.85cfm

Distrelec Product Id

30172350

Country of Origin

China